The Vishay 149DXG56S102SP is a CERMET potentiometer with a resistance of 1kR and a tolerance of 10%. It has a single turn and is designed for through hole and panel mounting. The component has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Vishay 149DXG56S102SP technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 38.68mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Resistance | 1kR |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 149DXG56S102SP to view detailed technical specifications.
No datasheet is available for this part.