Vishay 149SSG56S502SP technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 149SSG56S502SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.