The Vishay 150D225X9100B2T is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a tolerance of 10% and is available in a through-hole package with a diameter of 4.7mm and a length of 12.04mm. The capacitor is constructed with a metal case and has a tin and lead plating. It operates over a temperature range of -55°C to 125°C and has a leakage current of 600nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 150D225X9100B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Contact Plating | Tin, Lead |
| Diameter | 4.7mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 600nA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTALEX®, 150D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 150D225X9100B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.