Vishay 152S103B10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 152S103B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.