Vishay 157B102MX9001 technical specifications.
| Diameter | 22.23mm |
| Height | 34.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Termination | Turret |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 157B102MX9001 to view detailed technical specifications.
No datasheet is available for this part.