Pot Lin 5K 1/4IN 12SX22B Sol PICK#93930
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Termination | Turret |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |