Vishay 15A33B10 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15A33B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.