Vishay 15CTQ045S.PBF technical specifications.
| Package/Case | TO-263 |
| Current Rating | 15A |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 810A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 810A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15CTQ045S.PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
