Vishay 15ETH06STRLPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15ETH06STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.