
Vishay 15ETL06SPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Forward Current | 15A |
| Height | 0.445inch |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 250A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Recovery Time | 270ns |
| Reverse Recovery Time-Max | 270ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15ETL06SPBF to view detailed technical specifications.
No datasheet is available for this part.
