Vishay 162-11-102 technical specifications.
| Linearity | 0.3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 10 |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | 162 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 5% |
| Voltage Rating | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 162-11-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.