Vishay 164-S-501 technical specifications.
| Number of Turns | 10 |
| Packaging | Bulk |
| Resistor Type | Wirewound |
| Series | 164 |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 164-S-501 to view detailed technical specifications.
No datasheet is available for this part.