Vishay 16CTQ060STRRPBF technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ060STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.