Vishay 16CTQ100G-1PBF technical specifications.
| Package/Case | TO-262 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTQ100G-1PBF to view detailed technical specifications.
No datasheet is available for this part.