Vishay 16CTT100 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AB |
| Forward Current | 16mA |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16CTT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.