Vishay 16TTS08STRLPBF technical specifications.
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 16TTS08STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.