Cap 4.7uF 305VAC PLYP 20% 17.8 X 32.3 X 41.3mm RDL 37.5mm Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.8 X 32.3 X 41.3mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |