Vishay 18-136-3.1AR technical specifications.
| Diameter | 1.125mm |
| Length | 8.5mm |
| Max Operating Temperature | 375°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 3.1R |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 18-136-3.1AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.