
Vishay 1805353-2REVG technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.67mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Termination | Radial |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1805353-2REVG to view detailed technical specifications.
No datasheet is available for this part.