Vishay 182NQ030PBF technical specifications.
| Package/Case | D |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15mA |
| Max Surge Current | 30kA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 182NQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.