
The 18TQ045STRLPBF is a surface mount rectifier diode from Vishay with a maximum forward current of 18A and a maximum repetitive reverse voltage of 45V. It operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and is packaged on a tape and reel. The maximum surge current is 1.8kA.
Vishay 18TQ045STRLPBF technical specifications.
| Forward Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2.5mA |
| Max Reverse Leakage Current | 2.5mA |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 18TQ045STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
