Vishay 192JA-102 technical specifications.
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 192JA-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.