Vishay 192JA-103 technical specifications.
| Body Diameter | 12.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 192JA-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.