Vishay 195D156X0020G2T technical specifications.
| Capacitance | 15uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.6mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X0020G2T to view detailed technical specifications.
No datasheet is available for this part.