Vishay 19TQ015STRRPBF technical specifications.
| Average Rectified Current | 19A |
| Forward Current | 19A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Leakage Current | 10.5mA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 19TQ015STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
