Vishay 1A065510 (C52TF 10000R 5%) technical specifications.
| Mount | Through Hole |
| Resistance | 10kR |
| Resistor Type | Ceramic |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1A065510 (C52TF 10000R 5%) to view detailed technical specifications.
No datasheet is available for this part.