Vishay 1C2001-B3P06 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Resistance | 2kR |
| Series | 1C |
| Termination | Radial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1C2001-B3P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.