Vishay 1KAB10E technical specifications.
| Package/Case | D |
| Forward Current | 1.2A |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 52A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1KAB10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.