Vishay 1KAB80E technical specifications.
| Forward Current | 1.2A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1KAB80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.