1N4002 Series 100 V 1 A Through Hole High Current Standard Rectifier - DO-41
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |