
Vishay 1N4003 technical specifications.
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4003 to view detailed technical specifications.
No datasheet is available for this part.
