Vishay 1N4003GP4 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4003GP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
