Vishay 1N4148-VISHAY technical specifications.
| Forward Current | 300mA |
| Height | 1.7mm |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 8ns |
| Width | 1.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 1N4148-VISHAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
