
The 1N4151W-VGS08 diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 50uA. The diode is designed for surface mount applications and is available in tape and reel packaging with a quantity of 3000 units.
Vishay 1N4151W-VGS08 technical specifications.
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4151W-VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
