The 1N4384GP/54 is a Zener diode from Vishay with a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It is packaged in a DO-15 case and is available in quantities of 4000. The device is not RoHS compliant. Operating temperature range is -65°C to 175°C.
Vishay 1N4384GP/54 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4384GP/54 to view detailed technical specifications.
No datasheet is available for this part.