The 1N4385GP/54 is a Zener diode from Vishay with a maximum reverse voltage of 600V and a maximum reverse current of 5uA. It operates over a temperature range of -65°C to 175°C and is available in a DO-15 package. The diode is packaged in tape and reel quantities of 4000 units. Note that this product is not RoHS compliant.
Vishay 1N4385GP/54 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4385GP/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.