Vishay 1N4934-E3/4 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4934-E3/4 to view detailed technical specifications.
No datasheet is available for this part.