
Vishay 1N4934GPE/54 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4934GPE/54 to view detailed technical specifications.
No datasheet is available for this part.
