The 1N5060GP-E3/53 is a DO-15 packaged Zener diode from Vishay, rated for 400V reverse voltage and 50A surge current. It operates over a temperature range of -65°C to 175°C and has a maximum reverse current of 5uA. This component is packaged in an ammo pack with 1500 units per package and is compliant with RoHS regulations.
Vishay 1N5060GP-E3/53 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5060GP-E3/53 to view detailed technical specifications.
No datasheet is available for this part.