Vishay 1N5061-E3/54 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 50A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5061-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.