Vishay 1N5239BTR technical specifications.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 9.1V |
| Working Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5239BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
