
The 1N5259B/D7 Zener diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 500mW. The diode is packaged in a DO-35 case and is available in quantities of 20,000 per reel. It is RoHS compliant and suitable for use in applications requiring a Zener voltage of 39V and a Zener current of 200mA.
Vishay 1N5259B/D7 technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5259B/D7 to view detailed technical specifications.
No datasheet is available for this part.