
Vishay 1N5262B-TR/BKN technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 125R |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5262B-TR/BKN to view detailed technical specifications.
No datasheet is available for this part.
