
The 1N5402 is a stud mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a DO-201AD case and has a forward current rating of 3A with a maximum forward surge current of 200A.
Vishay 1N5402 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
