Vishay 1N5408-T technical specifications.
| Capacitance | 25pF |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5408-T to view detailed technical specifications.
No datasheet is available for this part.