
Vishay 1N5551/4 technical specifications.
| Package/Case | G |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 100A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5551/4 to view detailed technical specifications.
No datasheet is available for this part.