Vishay 1N5616/4 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500nA |
| Max Surge Current | 50A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time-Max | 2us |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5616/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.