Vishay 1N5618GP-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5618GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.