Vishay 1N5621GP/54 technical specifications.
| Package/Case | DO-15-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 500nA |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5621GP/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.