Vishay 1N5623GP-TR3 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5623GP-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.